Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
7.50 mm
4
4
28.00 mm
10 A
10 A
66 pc(s)
12
26
7.00 mm
(L x W x H) 14.30 x 28.00 x 26.80 mm
Screw terminal
Plug
PBT
1701810000
Orange
Yes
Cu-alloy, tin plated
Tin plated
300 V
26.80 mm
14.30 mm
2.50 mm²
0.20 mm²
Yes
Parallel (to the PCB)
BLZ 7.50/04/90 SN OR BX
not relevant
Datasheet 355414 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 7.50 mm 1701810000 66 pc(s)
User & Safety Instructions 355414 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 7.50 mm 1701810000 66 pc(s)