Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ latch
+ push-in spring bracket
5.08 mm
5
5
35.22 mm
10 A
10 A
32 pc(s)
12
26
10.00 mm
(L x W x H) 24.70 x 35.22 x 29.60 mm
Spring-loaded terminal
Plug
PBT
1065160000
Orange
Yes
Bronze, tin plated
Tin plated
300 V
29.60 mm
24.70 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLDF 5.08/05/180LR SN OR BX
not relevant
Datasheet 283263 Weidmüller Socket housing cable BL/SL Total number of pins 5 Contact spacing: 5.08 mm 1065160000 32 pc(s)
User & Safety Instructions 283263 Weidmüller Socket housing cable BL/SL Total number of pins 5 Contact spacing: 5.08 mm 1065160000 32 pc(s)
The necessary accessories are required to use the article as described.