• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 12 1702000000 18 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
Total number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 18 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Pins per row

12

Total number of pins

12

Width

97 mm

Content

18 pc(s)

Dim

(L x W x H) 69 x 97 x 311 mm

Manufacturer part #

1702000000

Factory colour

Black

Industrial packaging

Yes

Contact material

Tin plated

Connector contact surface

Tin plated

Height

311 mm

Length

69 mm

RoHS-compliant

Yes

Type

BLZ 7.50/12/90 SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355425 Weidmüller Socket housing cable BL/SL Total number of pins 12 1702000000 18 pc(s)

User & Safety Instructions

User & Safety Instructions 355425 Weidmüller Socket housing cable BL/SL Total number of pins 12 1702000000 18 pc(s)

Description

PCB connector. Jack plug, 7.50 mm, number of poles: 12, 90° receptacle, max.: 3.31 mm², Box.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?