Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
4
4
28.30 mm
10 A
10 A
60 pc(s)
12
26
10.00 mm
(L x W x H) 20.32 x 28.30 x 24.70 mm
Spring-loaded terminal
Plug
PBT
1001170000
Yes
Bronze, tin plated
Tin plated
300 V
24.70 mm
20.32 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLDF 5.08/04/180 SN OR BX
not relevant
Datasheet 279822 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 5.08 mm 1001170000 60 pc(s)
User & Safety Instructions 279822 Weidmüller Socket housing cable BL/SL Total number of pins 4 Contact spacing: 5.08 mm 1001170000 60 pc(s)
The necessary accessories are required to use the article as described.