• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 5 Contact spacing: 5.08 mm 1000890000 48 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 48 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

5.08 mm

Pins per row

5

Total number of pins

5

Width

28.30 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

48 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 24.70 x 28.30 x 25.40 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1000890000

Industrial packaging

Yes

Contact material

Bronze, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

25.40 mm

Length

24.70 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BLDF 5.08/05/180 SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279790 Weidmüller Socket housing cable BL/SL Total number of pins 5 Contact spacing: 5.08 mm 1000890000 48 pc(s)

User & Safety Instructions

User & Safety Instructions 279790 Weidmüller Socket housing cable BL/SL Total number of pins 5 Contact spacing: 5.08 mm 1000890000 48 pc(s)

Description

The powerful daisy-chain solution for high-performance signal bus applications is also suitable for 400V auxiliary power chains with 18.5A current-carrying capacity. The large clamping capacity (up to 2.5mm² wire cross-sections) is particularly beneficial for long bus cables or high currents because of the low voltage drop.
Four flange variations, including the patented release latch, allow for user-friendly unplugging designs.

Specifications:
0.20 - 2.5 mm² (IEC) / 26 - 12 AWG (UL)400 V (IEC)18.5 A (IEC)

What kind of Pin Headers, Receptacles systems are you looking for?