Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ latch
+ push-in spring bracket
5.08 mm
6
6
40.28 mm
10 A
10 A
28 pc(s)
12
26
10.00 mm
(L x W x H) 24.70 x 40.28 x 28.30 mm
Spring-loaded terminal
Plug
PBT
1065250000
Orange
Yes
Bronze, tin plated
Tin plated
300 V
28.30 mm
24.70 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLDF 5.08/06/180LH SN OR BX
not relevant
Datasheet 283275 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 5.08 mm 1065250000 28 pc(s)
User & Safety Instructions 283275 Weidmüller Socket housing cable BL/SL Total number of pins 6 Contact spacing: 5.08 mm 1065250000 28 pc(s)