• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 7 Contact spacing: 5.08 mm 1065180000 24 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 24 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Features

+ latch

+ push-in spring bracket

CS

5.08 mm

Pins per row

7

Total number of pins

7

Width

45.38 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

24 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

10.00 mm

Dim

(L x W x H) 24.70 x 45.38 x 29.60 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1065180000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Bronze, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

29.60 mm

Length

24.70 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BLDF 5.08/07/180LR SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283265 Weidmüller Socket housing cable BL/SL Total number of pins 7 Contact spacing: 5.08 mm 1065180000 24 pc(s)

User & Safety Instructions

User & Safety Instructions 283265 Weidmüller Socket housing cable BL/SL Total number of pins 7 Contact spacing: 5.08 mm 1065180000 24 pc(s)

Description

PCB connector. Jack plug, 5.08 mm, number of poles: 7, 180°, push-in spring connection, clamping range, max. width: 3.31 mm², Box. The strength "daisy chain" solution for powerful sign Albus applications is also suitable for 400 V power supply chains of up to 18.5 A current carrying capacity. The large terminal capacity up to 2.5 mm² conductor cross-section is due to the low voltage if especially beneficial for long bus cables or high currents. The 4 Flange variants including patented latch enable a user-oriented locking concept. Key data: 0.20 - 2.5 mm² (IEC) / 26 - 12 AWG (UL), 400 V (IEC), 18.5 A (IEC).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.