Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
5.08 mm
8
8
50.44 mm
10 A
10 A
24 pc(s)
12
26
10.00 mm
(L x W x H) 24.70 x 50.44 x 28.30 mm
Spring-loaded terminal
Plug
PBT
1001140000
Yes
Bronze, tin plated
Tin plated
300 V
28.30 mm
24.70 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLDF 5.08/08/180LH SN BK BX
not relevant
Datasheet 279815 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 5.08 mm 1001140000 24 pc(s)
User & Safety Instructions 279815 Weidmüller Socket housing cable BL/SL Total number of pins 8 Contact spacing: 5.08 mm 1001140000 24 pc(s)