• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 8937970000 2 A Switching voltage (max.): 30 V DC 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
24 V DC
Switching voltage (max.)
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 57.99
-16 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Storage temperature, max. 80 °C.
  • Storage temperature, min.: -40 °C
  • Switch-on delay 0.1 ms
  • Switch-off delay < 0.5 ms
  • Voltage drop at max. load: ≤ 50 mV
  • Leakage current < 10 µA
  • Short-circuit proof: Yes (thermal cut-off)
  • Colour, black
  • Rated voltage: 30 V
  • Over voltage category III
  • Surge voltage 500 V (1.2/50 μ)
  • Humidity: 5...95 % rel. humidity, Tu = 55 °C, no condensation
  • MTTF: 847 years
  • On/off voltage: 13.8 V / 13.6 V DC
  • Protective circuit: Varistor, reverse polarity protection
  • Load category LC A.
  • min Switching current 100 µA
  • Protective circuit on load side: Varistor, snubber diode
  • Mounting rail TS 35
  • Flammability class according to UL 94: V-0
  • Pollution level: 2
  • Electrical strength control side - load side: 350 Vrms / 1 min.
  • Wire stripping length rated connection 7 mm
  • Clamping range, rated connection 2.5 mm²
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 4 mm²
  • Conductor cross-section, single-wire, min.: 0.5 mm²
  • Conductor cross-section, single-wire, max. 4 mm²
  • Conductor cross-section, fine strand, min. 0.5 mm²
  • Conductor cross-section, fine strand, max. 2.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, min.: 0.5 mm²
  • Conductor cross-section, fine strand AEH with plastic collar DIN 46228/4, max. 1.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), min. 0.5 mm²
  • Conductor cross-section, fine strand, AEH (DIN 46228-1), max. 1.5 mm²
  • Blade size 0.6 x 3.5 mm
  • Max. Switching frequency (DC control voltage): 125 Hz
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
Packaging type

Piece

Product type

SSR

Type

MOS 24VDC/8-30VDC 2A

Connection

Screws

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

8 V DC

Switching voltage (max.)

30 V DC

Current load (max.)

2 A

Max. switching capacity

170 mW

Output voltage (min.)

8 V

Output voltage (max.)

30 V DC

Max. output current

2 A

Contact type

1 maker

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

6.1 mm

Height

88.1 mm

Depth

97 mm

Weight

35.81 g

Permanent current (max.)

2 A

Content

1 pc(s)

Nominal control voltage

24 V DC

Type

Solid state relay (actuators up to 24 V/DC)

Type

MOS 24VDC/8-30VDC 2A

Output signal

8 – 30 V/DC/2 A

Input signal

24 V/DC/0.12 W

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 505472 Weidmüller SSR 8937970000 2 A Switching voltage (max.): 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 505472 Weidmüller SSR 8937970000 2 A Switching voltage (max.): 30 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)