• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRS 24-230VUC 1NO HCP ED2 Crossbar switch 16 A 1 maker 10 pc(s)

Image similar
Product type
Crossbar switch
Contact type
1 maker
Switching voltage (max.)
250 V DC/AC
Switching current (max.)
16 A
Type
TRS 24-230VUC 1NO HCP ED2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Complete unit with base: YesSwitching behavior of the drive: MonostableDrive, polarity: Non-polarizedType of switch contact: Single contact
Product type

Crossbar switch

Type

TRS 24-230VUC 1NO HCP ED2

Connection

Screws

Min. pick-up voltage

21.6 V AC

21.6 V DC

Max. pick-up voltage

253 V AC

253 V DC

Response time

30 ms

Fall time

75 ms

Contact type

1 maker

Switching voltage (max.)

250 V DC/AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

384 W

Durability

5 x 106 switches

Features

+ LED display

IP20

Max. temperature

+60 °C

Min. temperature

-40 °C

Depth

87.8 mm

Width

12.8 mm

Height

89.6 mm

Dim

(W x H x D) 12.8 x 89.6 x 87.8 mm

Content

10 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542374 Weidmüller TRS 24-230VUC 1NO HCP ED2 Crossbar switch 16 A 1 maker 10 pc(s)

What kind of Coupling Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.