Image similar
Crossbar switch
TRS 24VDC 1CO
Screws
24 V DC
20 ms
20 ms
1 change-over
110 V DC
6 A
1500 VA
144 W
5 x 106 switches
+ LED display
IP20
+60 °C
-40 °C
87.8 mm
6.4 mm
89.6 mm
(W x H x D) 6.4 x 89.6 x 87.8 mm
10 pc(s)
Yes
not relevant
User & Safety Instructions 2542378 Weidmüller TRS 24VDC 1CO Crossbar switch 6 A 1 change-over 10 pc(s)
The necessary accessories are required to use the article as described.