• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weiss Elektrotechnik 07/058 Compact PSU transformer 1 x 230 V 1 x 12 V DC 24 W 2 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Compact power supply with rectifier and ripple suppression

  • 1 x 230 V
  • 1 x 12 V DC
  • 2 A
  • 24 W
  • Symbol image for Weiss Elektrotechnik 07/058 Compact PSU transformer 1 x 230 V 1 x 12 V DC 24 W 2 A

Technical specifications

  • Wire length: 200 mm
  • By rail snapper (TS 35)
Product type

Compact PSU transformer

Output voltage

12 V DC

Output current

2 A

No. of outputs

1 x

No. of inputs

1 x

24 W

Input voltage

230 V

Connection

Open end cable

Width

72 mm

Height

65 mm

Length

155 mm

Dim

(L x W x H) 155 x 72 x 65 mm

Output voltage (number x voltage)

1 x 12 V DC

Input voltage (number x voltage)

1 x 230 V

Frequency

50 - 60 Hz

Weight

1120 g

Content

1 pc(s)

Type

EI 66

Output voltage

12 V DC

Type

EI 66

Documents & Downloads

Datasheet

Datasheet 505259 Weiss Elektrotechnik 07/058 Compact PSU transformer 1 x 230 V 1 x 12 V DC 24 W 2 A

Description

Features

  • Connectivity through screw terminal, Primary (Entrance) white, Secondary (Output) black, Fixing through Rail snappers (TS35)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

What kind of Mains Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)