• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weiss Elektrotechnik 85/372 PCB mount transformer 1 x 230 V 1 x 12 V AC 10 VA 833 mA

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EI 48-Print transformator 10 VA

  • 1 x 230 V
  • 1 x 12 V AC
  • 833 mA
  • 10 VA
  • Symbol image for Weiss Elektrotechnik 85/372 PCB mount transformer 1 x 230 V 1 x 12 V AC 10 VA 833 mA

Technical specifications

  • Primary pin assignment: pin 1 to 6, Secondary 1 pin assignment: pin 8 to 11
  • UL 506
Product type

PCB mount transformer

Output voltage

12 V AC

Output voltage (number x voltage)

1 x 12 V AC

Output current

833 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

10 VA

Width

43 mm

Height

36 mm

Length

51 mm

Type

85/372

Dim

(L x W x H) 51 x 43 x 36 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

285 g

Content

1 pc(s)

10 VA

Output voltage

12 V

Documents & Downloads

Datasheet

Datasheet 504723 Weiss Elektrotechnik 85/372 PCB mount transformer 1 x 230 V 1 x 12 V AC 10 VA 833 mA

User & Safety Instructions

User & Safety Instructions 504723 Weiss Elektrotechnik 85/372 PCB mount transformer 1 x 230 V 1 x 12 V AC 10 VA 833 mA

More interesting products

(*All information is plus legal VAT)