• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weiss Elektrotechnik WUSTTR 400/21230 Control transformer 1 x 400 V 1 x 230 V AC 400 VA 1.73 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Weiss Elektrotechnik WUSTTR 400/21230 Control transformer 1 x 400 V 1 x 230 V AC 400 VA 1.73 A

  • 1 x 400 V
  • 1 x 230 V AC
  • 1.73 A
  • 400 VA
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • Symbol image for Weiss Elektrotechnik WUSTTR 400/21230 Control transformer 1 x 400 V 1 x 230 V AC 400 VA 1.73 A

Technical specifications

Product type

Control transformer

Output voltage

230 V AC

Output current

1.73 A

No. of outputs

1 x

No. of inputs

1 x

400 VA

Input voltage

400 V

Connection

Screw terminal

Output voltage (number x voltage)

1 x 230 V AC

Input voltage (number x voltage)

1 x 400 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Mounting type

L-piece

Features

+/- 5% input voltage terminal

Type

WUSTTR 400/21230

400 VA

Output voltage

230 V AC

Mounting type

Screws

Type

WUSTR 400/21230

Documents & Downloads

Datasheet

Datasheet 530111 Weiss Elektrotechnik WUSTTR 400/21230 Control transformer 1 x 400 V 1 x 230 V AC 400 VA 1.73 A

User & Safety Instructions

User & Safety Instructions 530111 Weiss Elektrotechnik WUSTTR 400/21230 Control transformer 1 x 400 V 1 x 230 V AC 400 VA 1.73 A

Description

All transformers feature terminals, earth connections and welded bases. Control transformers provide galvanic isolation from the supplying mains, with the short-circuit current in the event of a fault and reduce voltage surges. These control transformers, in addition to their special design etc. are produced as a safety-and isolating transformers with increased air and creepage distances.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)