• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 1500BSF Pneumatic side cutter 6 bar

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pneumatic side and tip cutters

  • Uncompromising Swiss qualityPowerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Pneumatic side cutter

Max. operating pressure

6 bar

Operation pressure

6 bar

Weight

0.31 kg

Documents & Downloads

Datasheet

Datasheet 2377073 Weller Erem® 1500BSF Pneumatic side cutter 6 bar

User & Safety Instructions

User & Safety Instructions 2377073 Weller Erem® 1500BSF Pneumatic side cutter 6 bar

Description

The Weller Erem pneumatic side cutter 1500 is light and precise. They are extremely versatile thanks to a selection of different cutting heads. The cutters are suitable for cutting conventional components, soft metals or small plastic parts. The cutting heads can be easily replaced.

This text is machine translated.

Features

  • Air-operated cutter
  • Handy, light and precise
  • Versatile use by selecting different cutting heads
  • Easily replaceable cutting heads
  • Suitable for cutting conventional components, soft metals or small plastic parts
  • Pneumatic cutter housing
  • Pneumatic cutter housing
  • Requires 4-6 bar oil-free clean compressed air

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)