• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 2411P ESD Needle nose pliers Semi-circle Tool steel

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Erem needle-nose needle-nose pliers 146 mm

  • Needle-nose round pliers with very precise, fine, rounded jaws, suitable for fine and standard electronics
  • The Magic spring integrated in the cutting head is characterized by its utmost reliability and offers a constant opening and closing force
  • The unique self-locking screw system prevents the probe head from jamming
  • The very precisely machined tips grip even the thinnest parts firmly and securely
  • The choice of high-quality materials and careful hardening are important in the manufacture of these pliers
  • Erem electronic tools consist of a blank steel profile. They are not divorced
  • The special tool steel is manufactured with the help of a unique Swiss process technology
  • Reflection-free surface, ESD-safe
  • Optimal ergonomic shape of the handles for high comfort
  • Pliers for fine and standard electronics
  • Reflection-free surface, ESD-safe
  • Optimal ergonomic shape of the handles for high comfort

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

2411P

Range of use

ESD

Jaw shape

Semi-circle

Jaw length

33.5 mm

Jaw width

11 mm

Jaw tip thickness

6 mm

Material

Tool steel

Material properties

tempered

Width

146 mm

Weight

72 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177645 Weller Erem® 2411P ESD Needle nose pliers Semi-circle Tool steel

Description

Weller Erem - craftsmanship in the highest quality

Weller Erem pliers are available for a variety of applications. The special tool steel is reinforced with the help of a unique Swiss process technology.

Patented Weller Erem technology
Thanks to a patented Magic-spring the spring force remains constant for Weller Erem cutters and pliers guaranteed for at least 1 million closing cycles.

The Weller Erem cut
Smooth cut, no overlap of the legs due to a special screw system in the cutting head. For an optimal result, Weller Erem offers 3 possible cutting shapes as well as specially ground cutting edges.

Only the best material
Exceptionally long service life due to a very high degree of hardness (Rockwell hardness scale 63–65 HRC).

No fatigue of the hand
EMOS opening stop limits the opening and thus facilitates the work.

ESD protection.
All Weller Erem cutters and pliers are ESD-safe.

Jaw pads – ground in highest precision.

Your health is important to us
Ergonomically shaped handles for high comfort, grip and safety.


This text is machine translated.

More interesting products

(*All information is plus legal VAT)