• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 503E Tip cutter 110 mm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tip cutter – angled, wide, robust head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • Angle: 30°
  • Length of the cutting mm:9
  • Head width mm: 11
  • Head thickness mm: 6
  • Head length mm: 19
  • Max. Cutting capacity - medium hardness mm: Ø 1.0
  • Max. Cutting capacity-copper wire mm: Ø 1.6.
Product type

Tip cutter

Manufacturer part #

503E

Length

110 mm

Weight

67 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760700 Weller Erem® 503E Tip cutter 110 mm

User & Safety Instructions

User & Safety Instructions 1760700 Weller Erem® 503E Tip cutter 110 mm

Description

The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)