• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 530EREC Safety cutter 1.20 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Distance cutter cuts copper wire to a length of 1.3 mm

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

  • ESD secure.
Product type

Safety cutter

Manufacturer part #

530EREC

Length

120 mm

Wire hardness diameter (max.)

1.20 mm

Weight

69.40

Documents & Downloads

Datasheet

Datasheet 2377174 Weller Erem® 530EREC Safety cutter 1.20 mm

User & Safety Instructions

User & Safety Instructions 2377174 Weller Erem® 530EREC Safety cutter 1.20 mm

Description

The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • Special tool steel
  • ESD protection.
  • Fixed cutting length
  • Reduces mechanical shock on components
  • Cuts copper to a length of 1.3 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)