• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 593AE Tip cutter 115 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointed cutter - angled, narrow head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Tip cutter

Length

115 mm

Weight

0.1 kg

Documents & Downloads

Datasheet

Datasheet 2377200 Weller Erem® 593AE Tip cutter 115 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2377200 Weller Erem® 593AE Tip cutter 115 mm 1 pc(s)

Description

The Weller Erem 500 Micro series is a complete range of medium-sized, robust precision cutters with a wide range of head shapes. The cutters are made from high-quality tool steel. The cutting edges are hardened to Rockwell 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

Features

  • High-precision pointed cutter, curved
  • Convenient repair tool
  • For cutting DIL contacts directly on the component
  • ideal for closely fitted circuit boards
  • Reflection-free surface
  • ESD protection.

More interesting products

(*All information is plus legal VAT)