
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Highlights & Details
WX1 single-iron power supply unit
- High functionality and flexibility
- large number of tools can be connected
- switches off automatically when the built-in utilization sensor in the tool
- case cover can be used as additional storage
Technical specifications
- Temperature range tool-dependent.
- Product type
Soldering station supply unit
- Max. power
90 W
- Power supply (LOV)
mains-powered
- Max. temperature
550 °C
- Display
Digital
- Dim
(L x W x H) 149 x 138 x 101 mm
- Operating voltage
230 V
- Weight
1.9 kg
- Width
138 mm
- Height
101 mm
- Length
149 mm
- Min. temperature
50 °C
Documents & Downloads
Datasheet
Datasheet 1492209 Weller WT 1 Soldering station supply unit Digital 90 W 50 - 550 °C
User & Safety Instructions
User & Safety Instructions 1492209 Weller WT 1 Soldering station supply unit Digital 90 W 50 - 550 °C
User & Safety Instructions 1492209 Weller WT 1 Soldering station supply unit Digital 90 W 50 - 550 °C
Information
Information 1492209 Weller WT 1 Soldering station supply unit Digital 90 W 50 - 550 °C
Description
High productivity (1-channel power supply unit, 90 W) · Intuitive operation with clear menu navigation · low space requirement thanks to stacks of use · LC-display with background lighting.
Scope of delivery
- WD 1 supply unit
Hints
This text is machine translated.
What kind of Soldering Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















