• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WT 1011H Soldering kit Digital 150 W 50 - 550 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-channel power supply unit with the soldering iron WP 200 and safety storage WSR202

  • Power unit, 1 channel with soldering iron WP 200 Robust and safety rest WSR 202
  • Lock function

Technical specifications

Product type

Soldering kit

Max. power

150 W

Power supply (LOV)

mains-powered

Max. temperature

550 °C

Display

Digital

Dim

(L x W x H) 149 x 138 x 101 mm

Operating voltage

230 V

Weight

3 kg

Width

138 mm

Height

101 mm

Length

149 mm

Min. temperature

50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1492218 Weller WT 1011H Soldering kit Digital 150 W 50 - 550 °C

User & Safety Instructions

User & Safety Instructions 1492218 Weller WT 1011H Soldering kit Digital 150 W 50 - 550 °C

Information

Information 1492218 Weller WT 1011H Soldering kit Digital 150 W 50 - 550 °C

Description

1-channel soldering station 150 W
1-channel power supply unit with the soldering iron WP 200 and safety storage WSR 202.

Scope of delivery

  • WT 1011 H: WT1 H1-channel power supply unit, 150 W
  • Soldering iron 200 W
  • Solder tip, chisel-shaped, 5.0 x 1.2 mm
  • WSR202 2-in-1 Safety rack with brass wool and cleaning sponge.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)