• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Zero Smog TL Activated charcoal air intake filter 230 V 120 W 190 m³/h

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,365.00 / piece)
€ 1,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Zero Smog TL with gas filter

  • Extra-large filter area for longer service time of
  • low noise level
  • automatic filter change notification system
  • easy to use
  • Extraction Unit Zero Smog TL with gas filter
  • easy filter change

Technical specifications

  • Pre-filter: Fine dust filter F7
  • Compact filter: gas filter (50% activated carbon, 50% of the Chemisorb).
Product type

Activated charcoal air intake filter

Max. power

120 W

Operating voltage

230 V

Air flow rate

190 m³/h

Dim

(L x W x H) 355 x 333 x 455 mm

Weight

9 kg

Width

333 mm

Height

455 mm

Length

355 mm

Documents & Downloads

Datasheet

Datasheet 1542495 Weller Zero Smog TL Activated charcoal air intake filter 230 V 120 W 190 m³/h

User & Safety Instructions

User & Safety Instructions 1542495 Weller Zero Smog TL Activated charcoal air intake filter 230 V 120 W 190 m³/h

Description

Scope of delivery

  • T 0058735938 Fine dust filter F7 WFE 2S, Zero Smog 4V.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,454.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)