1/2
Collection
Pushbutton
Protruding
Red
momentary
Momentary contact:
None
1 x Off/(On)
1 maker
1 breaker
< 50 mΩ
12 V
0.03 A
17.5 mm
12.5 mm
15 mm
500000 Schaltzyklen
1 pc(s)
(L x W x H) 17.5 x 12.5 x 15 mm
Yes
17.5 x 12.5 mm
7.8 mm
604104
30 mA/12 V
30 mA
604104
Datasheet 709158 Weltron 604104 604104 Pushbutton 12 V 0.03 A 1 x Off/(On) momentary (L x W x H) 17.5 x 12.5 x 15 mm 1 pc(s)
€ 13.59*
The necessary accessories are required to use the article as described.