• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron T632 T632 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 6.5 mm 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

830 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 0.51
-63 %
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weltron T632 T632 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 6.5 mm 1 pc(s)

Our service for you

Technical specifications

  • Activation travel: 0.25 mm
Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Black

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Print

Switching voltage

24 V DC

Switching current (max.)

0.05 A

Length

6 mm

Width

6 mm

Height

6.5 mm

Button diameter

3.5 mm

Actuating force

0.01 N

Content

1 pc(s)

Dim

(L x W x H) 6 x 6 x 6.5 mm

RoHS-compliant

Yes

Front panel cut-out

6 x 6 mm

Board thickness (max.)

3.2 mm

Type

T632

Switching voltage

24 V DC

Switching current

50 mA

Type

T632

Actuating force

1 Ncm

Documents & Downloads

Datasheet

Datasheet 704849 Weltron T632 T632 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 6.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704849 Weltron T632 T632 Pushbutton 24 V DC 0.05 A 1 x Off/(On) momentary (L x W x H) 6 x 6 x 6.5 mm 1 pc(s)

Description

For use mainly in data, digital, computer, measurement and control technology.

Hints

Touch button with short travel for PCB mounting (NO contact).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.72€ 12.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)