• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack BQ Suitable for up to: 40,6 cm (16") Black

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger BQ Laptop backpack Suitable for up to: 40,6 cm (16")

  • Padded laptop compartment
  • Padded tablet compartment
  • Spacious main compartment
  • Organizer for important accessories

Technical specifications

Product type

Laptop backpack

Suitable for

25,4 cm (10")

40,6 cm (16")

Width

310 mm

Height

440 mm

Depth

220 mm

Weight

0.52 kg

Material

Polyester

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 310 x 440 x 220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431146 Wenger Laptop backpack BQ Suitable for up to: 40,6 cm (16") Black

Description

Pack in your mobile office and it's ready. Everything is possible with the cleverly designed bq 16-inch laptop backpack. Lightweight yet durable, its well-thought-out interior can handle the toughest jobs. It scores not only with compartments for a 16-inch laptop and a 10-inch tablet, but also with a side pocket for a water bottle or an umbrella. Adjustable shoulder straps and the padded back provide maximum comfort while traveling.


This text is machine translated.

Features

  • Adjustable, padded shoulder straps
  • Padded back
  • Trolley belt
  • .

More interesting products

(*All information is plus legal VAT)