• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Motion Suitable for up to: 39,6 cm (15,6") Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Wenger Motion Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Padded compartment for a laptop of up to 39.6 cm (15.6 inch)
  • Padded 25.4 cm (10 inch) tablet compartment
  • Spacious main compartment
  • Organizer for important accessories for a clear storage of cables, chargers and visiting cards
  • Zip-pocket with fleece lining inside, which protects against scratches
  • Side pockets for water bottle or screen
  • Carrying strap for attachment to the handle of roller case for comfortable traveling with several luggage pieces
  • Padded, adjustable shoulder straps for maximum comfort
  • Handle for easy carrying

Technical specifications

  • Storage space 20 l
Product type

Laptop backpack

Compatible with

MacBook 13"

MacBook 15"

MacBook Air 13"

MacBook Air 13" (2018)

MacBook Pro

MacBook Pro (14", 2021)

MacBook Pro 13"

MacBook Pro 15"

Suitable for

33,8 cm (13,3")

34,3 cm (13,5")

34,5 cm (13,6")

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Width

31 cm

Height

42 cm

Depth

17 cm

Weight

0.6 kg

Material

Nylon

Factory colour

Black

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 31 x 42 x 17 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898728 Wenger Laptop backpack Motion Suitable for up to: 39,6 cm (15,6") Black

Description

39.6 cm (15.6 inch) laptop backpack with tablet compartment
Elegant design, which fits every outfit – that is our Motion Backpack. The as practical as well as stylish backpack keeps your hands free. Inside it is a study in a well thought-out design: From the laptop and tablet compartments to the side pockets for a water bottle or an umbrella to the organizer for important accessories. Just cross-strip and start.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)