• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Suitable for up to: 35,6 cm (14") Black

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Laptop backpack Suitable for up to: 35,6 cm (14")

  • Coated outer material made mainly from recycled PET bottles
  • Lining made of recycled, spin-colored fibers
  • Padded compartment for laptops up to 14″
  • Spacious main compartment with two open pockets for accessories
  • Trolley belt for attachment to the handle of wheeled cases for comfortable traveling with several luggage pieces
  • Padded, adjustable shoulder straps for maximum comfort
  • Handle for easy carrying
  • Light construction

Technical specifications

Product type

Laptop backpack

Suitable for

35,6 cm (14")

Width

26 cm

Height

40 cm

Depth

15 cm

Weight

0.42 kg

Material

Polyester

TPU

Factory colour

Black

Dim

(W x H x D) 26 x 40 x 15 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3783056 Wenger Laptop backpack Suitable for up to: 35,6 cm (14") Black

User & Safety Instructions

User & Safety Instructions 3783056 Wenger Laptop backpack Suitable for up to: 35,6 cm (14") Black

Warranty Terms

Warranty Terms 3783056 Wenger Laptop backpack Suitable for up to: 35,6 cm (14") Black

Description

The UrbanOne Light Backpack fits seamlessly into your lifestyle, whether you're commuting to work, going to university or exploring the city. Thanks to its lightweight construction, this backpack is Ideal for urban adventure. It has a coated outer material consisting mainly of recycled PET bottles and a lining made of recycled, spin-colored fibers for practical functionality. A laptop can hold up to 14″ in the padded compartment, while the trolley belt makes it easier to travel with multiple pockets.

This text is machine translated.

Features

  • Padded compartment for laptops up to 14″

More interesting products

(*All information is plus legal VAT)