• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Coated outer material made mainly from recycled PET bottles
  • Lining made of recycled, spin-colored fibers
  • Roll shutter with buckle
  • Padded compartment for laptops up to 15.6"″
  • Spacious main compartment with open pockets for accessories
  • Vertical QuickAccess pouch
  • Side pockets for water bottle or screen
  • Trolley belt for attachment to the handle of wheeled cases for comfortable traveling with several luggage pieces
  • Padded back for highest comfort
  • Adjustable, padded shoulder straps
  • Handle for easy carrying

Technical specifications

Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

35 cm

Height

50 cm

Depth

15 cm

Weight

0.60 kg

Factory colour

Black

Dim

(W x H x D) 35 x 50 x 15 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3783055 Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

User & Safety Instructions

User & Safety Instructions 3783055 Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

Warranty Terms

Warranty Terms 3783055 Wenger Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

Description

Get ready for urban adventure with the UrbanOne Roll-Top Backpack. The rucksack has a coated outer material consisting mainly of recycled PET bottles, as well as a spin-colored lining for the optimum mixture of style and functionality. In the padded compartment, a laptop can hold up to 15.6"/16″, while the interior compartments keep your accessories well arranged. The front compartment offers fast access to important accessories and the side compartments can easily stow a water bottle or a screen.

This text is machine translated.

Features

  • Roll shutter with buckle

More interesting products

(*All information is plus legal VAT)