• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05020200001 6003 Joker Crowfoot wrench Spanner size (metric) 8 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6003 Joker open-end wrench

  • Particularly suitable for narrow spaces
  • Slim ring side angled at 15°
  • The low return angle in the jaw "packs" the screw every 15°
  • With Tool Finder Take it easy: Color coding according to size
  • The special jaw geometry extends the attachment options of the tool

Technical specifications

  • 42 g
Product type

Crowfoot wrench

Spanner size

8 mm

Length

115 mm

Material

Cromoly steel

Material properties

nickel-chrome plating

Height

300 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240115 Wera 05020200001 6003 Joker Crowfoot wrench Spanner size (metric) 8 mm

Description

As the construction spaces become tighter during screwdriving, tools are necessary with which the users can also work successfully in such situations. Narrow spaces require additional tool points. So can you modify open-end wrenches to increase the tool's attachment capabilities? The combination of the 7.5° swiveled mouse and the double-hexagon geometry results in a doubling of the starting points. If the wrench is rotated 180° repeatedly around the longitudinal axis during the screw, there are four attachment options and nuts or screw heads can be “packed” every 15°. The Joker 6003 with its smart jaw geometry significantly extends the range of users in narrow spaces. The Joker 6003 finds the respective starting point after each turn, so to speak by itself The slim and yet robust ring side is angled at 15° to the tool axis. The high-quality surface coating provides a high and long-lasting corrosion protection. With Tool Finder Take it easy: Color coding according to size.

This text is machine translated.

Scope of delivery

  • 6003 Joker ring spanner, 8 x 115 mm

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)