• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1014 Bit screwdriver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Length

80 mm

Handle length

74 mm

Screwdriver features

Multi-purpose tool grip

Downforce

Slim-Bit (4 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437284 Wera 1014 Bit screwdriver

User & Safety Instructions

User & Safety Instructions 3437284 Wera 1014 Bit screwdriver

Description

Kraftform Micro hand-holder with ergonomic grip for pleasant and fatigue-free working. The Kraftform Micro handle with its three zones (precision, force and quick-turn zone) and its special arrangement perfectly meets these requirements. The smooth-running cap on which the hand can be supported supports these advantages Ideal. The roll-off protection prevents annoying safety at the workplace. Suitable for holding 4 mm bits.

This text is machine translated.

Features

  • Application: Suitable for bits with 4 mm drive Design: With magnet for a secure fit of the bit in the bit holder Handle: Kraftform Micro with roll protection and rotating cap, multi-component

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)