• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1334/6 Workshop Screwdriver set 6-piece Slot, Phillips

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 pcs. 1334/6 Kraftform Comfort prop. dr.

  • Multi-component handle for a high working speed and ergonomic screwdriving
  • The Wera Black Point tip provides a precise fit and enhanced corrosion protection
  • Chrome-plated
  • With non-roll feature to prevent any rolling away at the workplace
  • With screw symbol and tip size identification markings on the handle

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Phillips

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Length

315 mm

Screwdriver features

Multi-purpose tool grip

Weight

560 g

Width

240 mm

Height

40 mm

Dim

(L x W x H) 315 x 240 x 40 mm

Description

Screwdriver with mehrkomponentigem Kraftform handle for fast and careful working. Handle identification with screw symbol and size for easy location. Hexagonal unroll-protection against annoying from rolling away. Black Point tip for increased protection against corrosion.

Features

  • Screwdriver with mehrkomponentigem Kraftform handle for fast and careful working. Handle identification with screw symbol and size for easy location. Hexagonal unroll-protection against annoying from rolling away. Black Point tip for increased protection against corrosion.

Scope of delivery

  • 1334 1 x 1.2 x 6.5 x 150
  • 1335 1 x 0.5 x 3.0 x 80
  • 1 x 0.8 x 4.0 x 100
  • 1 x 1.0 x 5.5 x 125
  • 1350 PH 1 x PH 1 x 80
  • 1 x PH 2 x 100

Hints

This text is machine translated.