• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1578 A/6 ESD Screwdriver set 6-piece Slot, Phillips

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 37.99
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

1578 A/6 ESD electronics screwdriver set 6 pce.

  • Secure protection against electrostatic energy
  • rotating cap
  • quick turning zone
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Screwdriver set

Range of use

ESD

Downforce

Slot

Phillips

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Length

250 cm

Screwdriver features

Multi-purpose tool grip

Weight

222 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824914 Wera 1578 A/6 ESD Screwdriver set 6-piece Slot, Phillips

Description

Secure protection against electrostatic energy and associated damages. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work.

Features

  • Electrostatically shielded screw tool
  • Rotating cap
  • Fast rotate position
  • Power position
  • Precision zone.

Scope of delivery

  • 1 each micro-screwdriver flat-tip SD 0.25X1.2X40 mm/SD 0.23X1.5X40 mm/SD 0.30X1.8X60 mm/0.40 X2,5x 80 mm. 1 each micro-screwdrivers PH 0/PH 1. Rack for storage.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98€ 45.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)