• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1555 05030116001 ESD Phillips screwdriver PZ 1 Blade length: 80 mm

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 10.99
-27 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1555 ESD PZ 1 x 80 mm micro-Screw driver

  • Secure protection of components against electrostatic energy and associated damage
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With non-roll feature and free-turning cap
  • The Wera Black Point tip provides a precise fit and enhanced corrosion protection
  • Siutable for Pozidriv screws

Technical specifications

Product type

Phillips screwdriver

Range of use

ESD

Size

PZ 1

Blade length

80 mm

Length

177 mm

Handle Ø

13 mm

Handle length

97 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Width

13 mm

Height

300 mm

Dim

(L x W x H) 177 x 13 x 300 mm

Weight

22.8 g

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817462 Wera 1555 05030116001 ESD Phillips screwdriver PZ 1 Blade length: 80 mm

Description

Electrostatically Safe Wera Micro screwdriver. Secure protection against electrostatic energy and associated damages. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work.

Features

  • Suitable for Pozidriv screws
  • Blade: Round
  • Design: Chrome-plated, Black Point
  • Handle: Kraftform Micro with non-roll feature and rotating cap, multi-component

Scope of delivery

  • 1555 ESD PZ 1 x 80 mm micro

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.47€ 24.47*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)