• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 162 i 05006152001 VDE Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764-PH, DIN EN 60900

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross head-PH VDE-SCREW DRIVER

  • New design with SlipSTOP
  • 'Lasertip®' logo with a stylised tip symbol on the right.
  • The image depicts a black cross in a black circle on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • mm 1
  • A mm 80
  • B mm 98/33
  • C mm 178
  • without SlipStop
Product type

Phillips screwdriver

Range of use

VDE

Size

PH 1

Blade length

80 mm

Length

178 mm

Handle Ø

33 mm

Handle length

98 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

nickel plated

DIN standard

DIN ISO 8764-PH

DIN EN 60900

Width

300 mm

Height

300 mm

Dim

(L x W x H) 178 x 300 x 300 mm

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Type

with Lasertip®

Handle grip dimensions

98 x 33 mm (LxØ)

Standards

IEC 900, EN 60 900

Straight

TRUE

56 kg/m

178 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826208 Wera 162 i 05006152001 VDE Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764-PH, DIN EN 60900

Description

Wera VDE screwdriver with mehrkomponentigem Kraftform handle for fast and careful working: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Routine test in water bath at 10,000 V for safe working in the admissible voltage of 1000 V. The peak of the Wera Lasertip screwdrivers with laser beams Microscopically fine roughened. This rough surface "bites" itself formally in the screw head. The unintentional slipping out is a thing of the past. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

This text is machine translated.

Features

  • Handle: Kraftform, with rolling protection, multi-component
  • Blade: Insulated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)