

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Phillips screwdriver
VDE
PH 2
100 mm
205 mm
37 mm
105 mm
Round
Tool steel
alloyed
nickel plated
DIN ISO 8764-PH
DIN EN 60900
300 mm
300 mm
(L x W x H) 205 x 300 x 300 mm
Phillips
Multi-purpose tool grip
EN 60900
with Lasertip®
105 x 37 mm (LxØ)
IEC 900, EN 60 900
Straight
TRUE
88 kg/m
205 m
yes
User & Safety Instructions 826221 Wera 162 i 05006154001 VDE Phillips screwdriver PH 2 Blade length: 100 mm DIN ISO 8764-PH, DIN EN 60900
€ 20.98*
The necessary accessories are required to use the article as described.