• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 2050/6 Electrical & precision engineering Screwdriver set 6-piece Slot, Phillips, TORX Plus, Microstix

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Downforce

Slot

Phillips

TORX Plus

Microstix

Blade type

Round

Blade length

40 mm

Length

250 mm

Screwdriver features

Multi-purpose tool grip

Weight

0.32 kg

Width

205 mm

Dim

(L x W) 250 mm x 205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668637 Wera 2050/6 Electrical & precision engineering Screwdriver set 6-piece Slot, Phillips, TORX Plus, Microstix

Description

High-quality Wera Micro screwdriver set for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. The Wera Black Point tip offers fit and optimized protection against corrosion. Including a convenient rack for the clear keeping of the screwdriver.

This text is machine translated.

Features

  • Quick turning zone
  • Rotating cap
  • Wera Black Point tip.
  • Power Zone with built-in soft zones.

Scope of delivery

  • 2050 PH Micro cross slot screwdriver PH 000/PH 00/PH 0
  • 2035 Micro slot screwdriver 2.5 x 0.35 mm
  • 2067 IPR IPR1 Torx Plus Screwdriver
  • 2072 Kraftform Micro Stix screwdriver m
  • Rack.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)