• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 2go 2 05004351001 (L x W x H) 135 x 300 x 250 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool Container

  • Inner and outer hook and loop zones
  • Cushioned and adjustable wide strap

Technical specifications

Dim

(L x W x H) 135 x 300 x 250 mm

Product type

Tool bag (unequipped)

Material

Fabric

Factory colour

Black

Length

135 mm

Height

250 mm

Width

300 mm

Depth

450 mm

Weight

2420 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1550024 Wera 2go 2 05004351001 (L x W x H) 135 x 300 x 250 mm

User & Safety Instructions

User & Safety Instructions 1550024 Wera 2go 2 05004351001 (L x W x H) 135 x 300 x 250 mm

Description

The Wera2go tool container with the hook-and-loop system and its compactness is the ideal solution for an individual and comfortable tool transport. The inner and outer hook-and-loop zones guarantee extremely high utilisation of space. Fit a plethora of tool on or in the container. Wera 2 go 2 provides for light luggage, because only the really necessary tools are taken. The robust and stable material protects the accompanying tools against damages and moisture and increases the life of the tool container. The padded and adjustable wide shoulder strap and close to the body adjacent position of the container provide a pleasant wearing comfort. The hands stay free during transport. Including holster with individually adjustable hook-and-loop divider for screwdriver and other tools.

Features

  • Individually configurable for high mobility
  • Easy removal
  • Hands stay during transport.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)