• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 3355 05032032001 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764-PZ

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Phillips screwdriver, stainless steel, PZ 2 x 100 mm

  • 'Rostfrei' text inside a shield with an asterisk on stainless steel; 'EDELSTAHL' and 'STAINLESS STEEL' written above and below.
  • 'Lasertip®' logo with a stylised tip symbol on the right.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 2

Blade length

100 mm

Length

205 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Round

Blade Ø

6 mm

Material

Stainless steel

DIN standard

DIN ISO 8764-PZ

Width

36 mm

Height

36 mm

Dim

(L x W x H) 205 x 36 x 36 mm

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Stainless steel

Handle grip dimensions

105 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814196 Wera 3355 05032032001 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764-PZ

Description

High-quality Kraftform Plus screwdrivers made of stainless steel. The stainless steel tools from Wera are vakuumeisgehartet and thus possesses the necessary hard and strength values for glands. The industrial use is possible without restrictions. The laser-tip gripped in the screw head and prevents the slipping out of the screw head. Multi-component Kraftform-grip for fast and careful working. The Hexagonal unroll-protection prevents annoying rolling away at the workplace. With handle identification for easier finding and sorting of the tool.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)