• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 350 05008715001 Workshop Phillips screwdriver PH 1 Blade length: 300 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

350 PH 1 x 300 mm screwdriver

  • Chrome-plated
  • With screw symbol and tip size identification markings on the handle
  • Hard materials to ensure rapid hand repositioning and soft zones ensure high torque transfer
  • With non-roll feature to prevent any rolling away
  • For Phillips screws

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 1

Blade length

300 mm

Length

398 mm

Handle Ø

33 mm

Handle length

98 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Width

300 mm

Height

300 mm

Dim

(L x W x H) 398 x 300 x 300 mm

Weight

80 g

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817222 Wera 350 05008715001 Workshop Phillips screwdriver PH 1 Blade length: 300 mm

Description

High-quality Kraftform Plus Screwdriver from Wera. Multi-component Kraftform handle. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 350 PH Gr. 1 x 300 mm

Hints

Design without Lasertip. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)