• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 80 RA Vario Workshop Bit ratcheting screwdriver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

80 RA Vario

  • Kraftform Hand holder with 6 mm inner hexagonal holder for combination blades (double blades) from the Wera Vario-range
  • The ratchet integrated in the handle with fine toothing ensures fast work
  • Intuitive switching: Switch ICH to the right - screw ICH to the right, switch ICH to the left - screw ICH to the left
  • The ratchet mechanism can be deactivated with 0-position for precise working
  • Ergonomic Kraftform grip for fatigue-free working

Technical specifications

Product type

Bit ratcheting screwdriver

Range of use

Workshop

Length

189 mm

Width

64 mm

Height

38 mm

Weight

154 g

Screwdriver features

Multi-purpose tool grip

incl. bit set

Quick-change chuck

Dim

(L x W x H) 189 x 64 x 38 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3430823 Wera 80 RA Vario Workshop Bit ratcheting screwdriver

User & Safety Instructions

User & Safety Instructions 3430823 Wera 80 RA Vario Workshop Bit ratcheting screwdriver

Description

Kraftform Hand holder with 6 mm inner hexagonal holder for combination blades (double blades) from the Wera Vario-range. The ratchet integrated in the handle with fine toothing ensures fast work. Changing the direction of the screw is intuitive: If the ring switch is turned to the right, it is screwed to the right, the ring switch is turned to the left and screwed to the left. The ratchet mechanism can be deactivated with 0-position for precise working. The 2-component Kraftform handle with its combination of hard and soft zones allows firm gripping and precise working.


This text is machine translated.

Features

  • The ratchet integrated in the handle with fine toothing ensures fast work

Scope of delivery

  • 6 x 113.5

Hints

Ratcheting screwdriver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)