• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 838 RA-R M Workshop Bit ratcheting screwdriver 25.50 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

838 RA-R M Bit hand-holder with ratchet function, 1/4"

  • Bit hand-holder with intuitive ratchet function
  • Ergonomic switching to right/left or 0 position
  • Kraftform Plus handle for ergonomic working

Technical specifications

Product type

Bit ratcheting screwdriver

Range of use

Workshop

Blade length

25.50 mm

Length

123.50 mm

Handle length

98 mm

Width

100 mm

Height

50 mm

Weight

110 g

Screwdriver features

Multi-purpose tool grip

Dim

(L x W x H) 123.50 x 100 x 50 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3125013 Wera 838 RA-R M Workshop Bit ratcheting screwdriver 25.50 mm

User & Safety Instructions

User & Safety Instructions 3125013 Wera 838 RA-R M Workshop Bit ratcheting screwdriver 25.50 mm

Description

Bit hand-holder with intuitive ratchet function. The ratchet mechanism integrated in the handle with fine toothing (36 teeth/drawback angle 10°) simplifies and speeds up the screwing without the laborious repositioning. The "swirling" speeds up your work. The ratchet mechanism completely embedded in the handle provides for very handy and effortless working. Ergonomic switching to right/left or 0 position. Kraftform Plus grip for ergonomic working, in which bubbles and swellings are avoided. Magnetic bit holder for bits with 1/4" outer hexagon drive according to DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Quick change chuck Rapidaptor enables very fast bit change without auxiliary tools. The strong permanent magnet holds the bits tightly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)