• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bicycle Set 3 2025 05004187001 Bit set PH BiTorsion

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle set 3

  • Compact 41-piece screwing tool set for bicycle applications, also for mobile use
  • Tool check with green locking elements to secure the tools
  • Practical assortment for independent execution of assembly work and repairs
  • Tools for the most common screw profiles for road bicycles, mountain bikes and electric bikes
  • With Tool Finder Take it easy: Colour coding according to sizes
  • Including two tire lifters with additional functions
  • Robust, protective surface, compact textile bag with low weight

Technical specifications

Product type

Bit set

Downforce

PH

Size

PH 1

Drive

1/4" (6.3 mm)

Length

210 mm

Material

Chromium-vanadium steel

Material properties

hardened

Features

BiTorsion

Width

110 mm

Height

65 mm

Weight

678 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3430926 Wera Bicycle Set 3 2025 05004187001 Bit set PH BiTorsion

User & Safety Instructions

User & Safety Instructions 3430926 Wera Bicycle Set 3 2025 05004187001 Bit set PH BiTorsion

Description

Bicycle tool set with ratchet, bits, nuts and a bit-holder in the super-compact tool check. Perfect as a universal companion with a large number of screw applications. High-quality bit hand-holder with Kraftform Plus grip for comfortable ergonomic working, in which bubbles and squeal are avoided. Hard grip zones for high work speeds, soft grip zones for high transfer of torque. Bit ratchet for quick work if screwing via machine or conventional hand tool is not possible for reasons of space. Fast switching from left to right and vice-versa via the changeover lever. Quick rotation (with the thumb) over the knurling at the ratchet head Easiest use with one hand too Ergonomic ratchet head/ lever: Shaped geometry of the force with perfectly shaped contact surfaces for the fingers. The direct bit input in ratchet head allows the smallest tool build-up for lower work heights. Small drawback angle of 6° for precise working Robust, die-forged full steel design. Torques of over 65 Nm. The bit holder Rapidaptor with quick-turning sleeve: Can be used as extension, for lightning-fast bit change without auxiliary tool even the smallest bit sizes with just one hand. Bits (BTZ) with BiTorsion zone for cushioning the load peaks for universal use; tough bits (Z) for universal use. Hand and machine nuts for almost all applications. With Take it easy tool finder: Colour coding according to sizes - for an easy and quick find of the required tool. Handy for easy gripping, even with oily hands. With ball groove. For hexagon head screws and nuts. Made of chrome-plated chromium-vanadium. With the glass-fiber reinforced plastic tire lifts, you can easily pry the tires from the rim without damaging the rim. On the go, a selection of tools can be carried along in the bit check included. With robust tool bag.

This text is machine translated.

Features

  • Bicycle set 3, 41-part
  • 1x 8001 A Bit ratchet ¼" 1/4" x 87 mm
  • 1x 813 Bit hand holder 1/4" x 78 mm
  • 1x 889/4/1 K Rapidaptor universal holder 1/4" x 50 mm
  • 1 x 870/1 tool shank (connector piece) 1/4" x 25 mm
  • 4x 851/1 BTZ bits: PH 1x25 mm, 2x PH 2x25 mm, PH 3x25 mm
  • 9x 867/1 BTZ TORX® bits: TX 10x25 mm, TX 15x25 mm, 2x TX 20x25 mm, 2x TX 25x25 mm, TX 27x25 mm, TX 30x25 mm, TX 40x25 mm
  • 3x 800/1 BTZ bits: 0.5x4x25 mm, 0.6X4.5x25 mm, 1x5.5x25 mm
  • 6x 840/1 BTZ bits: 2x25 mm, 2.5x25 mm, 3x25 mm, 4x25 mm, 5x25 mm, 6 x 25 mm
  • 1x 840/1 Z bits:8 x 25 mm
  • 5x 842/1 Z bits: 2.5x25 mm, 3x25 mm, 4x25 mm, 5x25 mm, 6x25 mm
  • 7x 8790 HMA Cyclops socket insert with 1/4" drive: 5.5x23 mm, 6x23 mm, 7x23 mm, 8x23 mm, 10x23 mm, 13x23 mm, 15x23 mm
  • 1x 9502 Tyre lifter with bit-holder:105 mm
  • 1x 9503 Tyre lifter with valve fork:105 mm
  • 1x adhesive strip 120: 120 x 50 mm

Scope of delivery

  • 1 x 1/4"x87.0
  • 1 x 1/4"x78
  • 1 x 1/4"x50
  • 1 x 1/4"x25
  • 1 x PH 1x25
  • 2 x PH 2x25
  • 1 x PH 3x25
  • 1 x TX 10 x 25
  • 1 x TX 15 x 25
  • 2 x TX 20 x 25
  • 2 x TX 25 x 25
  • 1 x TX 27
  • 1 x TX 30 x 25
  • 1 x TX 40 x 25
  • 1 x 0.5 x 4 x 25
  • 1 x 0.6x4.5x25
  • 1 x 1.0 x 5.5 x 25
  • 1 x 2.0x25
  • 1 x 2.5 x 25
  • 1 x 3.0x25
  • 1 x 4.0x25
  • 1 x 5.0x25
  • 1 x 6.0x25
  • 1 x 8.0x25
  • 1 x 2.5 x 25
  • 1 x 3.0x25
  • 1 x 4.0x25
  • 1 x 5.0x25
  • 1 x 6.0x25
  • 1 x 5.5 x 23.0
  • 1 x 6.0x233.0
  • 1 x 7.0x233.0
  • 1 x 8.0x233.0
  • 1 x 10.0x233.0
  • 1 x 13.0 x 23.0
  • 1 x 15.0x233.0
  • 1 x 105.0
  • 1 x 105.0
  • 1 x 50.0x120.0

Hints

Bicycle tool set with ratchet, bits, nuts

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)