• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bicycle Set 6 Screwdriver set 10-piece TORX, Allen

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Bicycle set 6

  • Cross-grip screwdriver for transmitting especially large tightening and loosening torques
  • Ergonomic 2-component grip with finger grip recesses and pleasant haptics
  • With Tool Finder Take it easy: Colour marking according to profiles and size stamping
  • With additional short link for transmitting extremely high torques
  • With holding function at the long arm for holding the screw securely on the tool

Technical specifications

Product type

Screwdriver set

Downforce

TORX

Allen

Length

250 cm

Weight

2530 g

Width

250 mm

Height

100 mm

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464694 Wera Bicycle Set 6 Screwdriver set 10-piece TORX, Allen

Description

10-piece cross-qriff screwdriver set for applications on bicycles: The ideal handle shape enables the transfer of particularly high torques and torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The whole hand finds contact to the handle and friction losses between hand and handle are avoided. With holding function on the long leg for a secure hold of the TORX® and hexagon socket screws (from size 3) on the tool. Special surface coating for high corrosion protection and optimum fitting accuracy in the screw. With additional short legs for transferring extremely high torques due to the lever action of the long leg. Including metal rack for clear storage in the workshop.

This text is machine translated.

Scope of delivery

  • 1x Bicycle set 6, 10-part
  • 1x 454 Hex-Plus cross-grip hex screwdriver, 2.5 x 100 mm
  • 6x 454 Hex-Plus cross-grip hex screwdriver with holding function: 3x100, 4x150, 5x150, 6x200, 8x200, 10x200
  • 3x 467 TORX® HF T-handle screwdriver with holding function: TX 10x100, TX 20x100, TX 25x100

More interesting products

(*All information is plus legal VAT)