• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Bit-Check 30 Wood 2 SB 05057438001 Bit set 30-piece Phillips, Pozidriv, TORX incl. bit holder

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

TORX

Drive

1/4"

Length

25 mm

Material

Stainless steel

Material properties

hardened

Features

incl. bit holder

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3125036 Wera Bit-Check 30 Wood 2 SB 05057438001 Bit set 30-piece Phillips, Pozidriv, TORX incl. bit holder

User & Safety Instructions

User & Safety Instructions 3125036 Wera Bit-Check 30 Wood 2 SB 05057438001 Bit set 30-piece Phillips, Pozidriv, TORX incl. bit holder

Description

1 universal holder with stainless steel sleeve, snap ring and strong permanent magnet, 29 bits, tough, for universal use.

This text is machine translated.

Scope of delivery

  • 1x universal holder 1/4" x 50 mm
  • 1x 851/1 Z bits PH2 25 mm
  • 9x 855/1 Z bits 25 mm: 2x PZ1; 5x PZ2; 2x PZ3
  • 19x 867/1 TORX® Bits 25 mm: 3x TX10; 4x TX15; 4x TX20; 4x TX25; 3x TX30; 1x TX40

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)