• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 20 RA-R Universal Bit ratcheting screwdriver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit ratcheting screwdriver

Range of use

Universal

Material

Plastic

Material properties

hardened

Screwdriver features

BiTorsion

Downforce

1/4" (6.3 mm)

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437250 Wera Kraftform Kompakt 20 RA-R Universal Bit ratcheting screwdriver

Description

Kraftform handle with magazine for 6 bits integrated in the handle
With telescopic blade
For 1/4" bits. The ratchet integrated in the handle with fine toothing ensures fast work. Changing the direction of the screw is intuitive: If the ring switch is turned to the right, it is screwed to the right, the ring switch is turned to the left and screwed to the left. The ratchet mechanism can be deactivated with 0-position for precise working. When the handle is retractable telescopic blade with Rapidaptor quick-change chuck, it allows fast manual screwing even in spatially cramped work situations, when the blade is retracted. The blade can be extended by simply operating the locking sleeve. The tool can now be used like a full-fledged screwdriver. The telescopic blade can be removed and used as a machine adapter, and returned to its initial position. The Rapidaptor technology of the bit holder provides for fast bit change. Including 6 BiTorsion bits for long life, tough, for the universal use
Housed in the bit magazine integrated in the handle. The strong permanent magnet in the 1/4" bit holder ensures a secure fit of the bit. The 2-component Kraftform handle with its combination of hard and soft zones allows firm gripping and precise working. With robust pouch.

This text is machine translated.

Features

  • Application: Suitable for bits with 1/4" external hexagon drive according to DIN ISO 1173-C 6.3 and E 6.3 and Wera connection series 1 and 4 Design: In the handle integrated ratchet with fine toothing, intuitive switch, for precise work the ratchet mechanism can be deactivated with the 0-position
  • 1/4" inner hexagonal holder, magnetic
  • Connection part, telescopic blade, Rapidaptor technology with Rapid-in, Rapid-out, Rapid-spin, Chuck-all and single-hand function. 6 BiTorsion bits for long life, tough, for universal use. Take it easy tool finder: With output color coding and size stamp for easy finding of the desired bit. Handle: Force Form with roll protection, multi-component, integrated Magazine

Scope of delivery

  • Kraftform hand driver for 1/4" bits
  • 1x 851/1 BTZ bits PH 1 x 25 mm
  • 1x 851/1 BTZ bits PH 2 x 25 mm
  • 1x 855/1 BTZ Bits PZ 2 x 25 mm
  • 1x 867/1 BTZ TORX® Bits TX 20 x 25 mm
  • 1x 867/1 BTZ TORX® Bits TX 25 x 25 mm
  • 1x 800/1 BTZ bits 0.8 x 5.5 x 25 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)