• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 400 RA Set Imperial 2 Bit ratcheting screwdriver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit ratcheting screwdriver

Length

155 mm

Material

Plastic

Width

120 mm

Height

50 mm

Weight

452 g

Screwdriver features

incl. torque wrench

Dim

(L x W x H) 155 x 120 x 50 mm

Downforce

1/4" (6.3 mm)

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 2626322 Wera Kraftform Kompakt 400 RA Set Imperial 2 Bit ratcheting screwdriver

User & Safety Instructions

User & Safety Instructions 2626322 Wera Kraftform Kompakt 400 RA Set Imperial 2 Bit ratcheting screwdriver

Description

9-piece set in robust textile box. 1 cross-grip adapter screwdriver 411 A RA with ratchet function for 1/4" socket wrench inserts. 8 nuts, 1/4", with tool finder Take it easy: Color coding according to sizes.

This text is machine translated.

Features

  • Ergonomic 2-component grip with finger grip recesses and pleasant haptics for very high power transmission and fatigue-free working
  • The integrated ratchet with fine teeth provides for fast and safe working
  • Switch lever for convenient right/left change of direction
  • Handy working thanks to fully embedded ratchet mechanism in the handle
  • Quick-turn sleeve for very high working speed

Scope of delivery

  • 1x Kraftform Compact 400 RA imperial set 2, 9-part
  • 1x 411 A RA Ratchet 1/4" Cross Handle Adapter Screwdriver 1/4"X45
  • 8x 8790 HMA Cyclops socket wrench set with 1/4" drive: 3/16"x23.0, 7/32"x23.0, 1/4"x23.0, 9/32"x23.0, 5/16"x23.0, 3/8"x23.0, 7/16"x23.0, 1/2"x23.0
  • 1x Velcro strips 120: 50x120

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)