• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha PocketMax Electrician Screwdriver/magazine attachment 75 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiha screwdriver set mixed PocketMax electric 4-piece with stowable bit set (45296)

  • The daily companion - the relevant profiles always with youCompact and light tool, fits in every trouser pocketNo risk of injury, all bits safely stowed inside the handleWiha slimBits ensure a good and protected access to deep-lying screwsEach tool tested individually at 10,000 V AC and approved for 1,000 V ACSuitable for screw connections in the range of live parts up to 1,000 V AC

Technical specifications

Product type

Screwdriver/magazine attachment

Range of use

Electrician

Blade length

75 mm

Length

250 cm

Material

Rubber

Material properties

insulated

Width

250 mm

Height

50 mm

Weight

127 g

Screwdriver features

incl. bit set

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

Downforce

Slim-Bit (4 mm)

EN standard

EN 60900

Content

1 Set

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576111 Wiha PocketMax Electrician Screwdriver/magazine attachment 75 mm

Description

Multitools offer a true variety, not only would they always be so big and heavy. The compact and lightweight PocketMax® from Wiha fits easily into any shirt or trouser pocket and is the ideal companion for every electrician. The bit depot securely stored in the handle is presented with four slimBits. Thanks to a magnetic locking function, the bit depot can be opened easily in order to remove the slimBits. The search for the right bit is now a thing of the past. When closing, the bit depot glides purposefully and easily back into the shaft and closes thanks to the magnet so to say by itself. Another plus point is the rotating cap, which ensures a comfortable handling. The PocketMax® electric also offers the maximum possible in terms of safety. Both the magazine bit holder and the included slimBits are certified according to the international standard IEC 60900. The slim, 75mm long slimBits grant a perfect access to low-flying screw or spring clamps through the protective insulation completely integrated in the bit in the front area.

This text is machine translated.

Features

  • The 4-piece bit set is ich in the grip of the screwdriver and can be opened and pulled out by simply pressing a buttonThe Wiha slimBits ensure a good and protected access to deep lying screwsThe well-thought-out flattened handle prevents the screwdriver from rolling awayThe rubberized surface creates grip and grip for optimal working

Scope of delivery

  • 1x bit slimBit electric Slotted 3.5 mm x 75 mm (41159)1x bit slimBit electric Phillips PH1 x 75 mm (34583)1x bit slimBit electric Phillips PH2 x 75 mm (34584)1x bit slimBit electric PlusMinus/Pozidriv SL/PZ2 x 75 mm (34590)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)