• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt 70 Universal 05057113001 Bit set 32-piece Phillips, Pozidriv, TORX BO, Allen, Slot Quick-release

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Phillips

Pozidriv

TORX BO

Allen

Slot

Drive

1/4"

Features

Quick-release chuck

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 3125054 Wera Kraftform Kompakt 70 Universal 05057113001 Bit set 32-piece Phillips, Pozidriv, TORX BO, Allen, Slot Quick-release

User & Safety Instructions

User & Safety Instructions 3125054 Wera Kraftform Kompakt 70 Universal 05057113001 Bit set 32-piece Phillips, Pozidriv, TORX BO, Allen, Slot Quick-release

Description

32-piece set with hand grip 816 R Force form with quick change chuck "Rapidaptor" and multi-component Kraftform-grip for fatigue-free working. Universal holder Rapidaptor with strong permanent magnet, which also holds large, heavy screws. Together with the 30 bits, the user is equipped for almost every application. In robust textile box, suitable for Wera 2go.

This text is machine translated.

Scope of delivery

  • 1x 816 R bit hand-holder with Rapidaptor quick-change chuck 1/4", 119 mm
  • 1x 889/4/1 K Rapidaptor universal holder 1/4", 50 mm
  • 9x 851/1 TZ Bits 25 mm: 3x PH1; 3x PH2; 3x PH3
  • 9x 855/1 TZ Bits 25 mm: 3x PZ1; 3x PZ2; 3x PZ3
  • 6x 867/1 Z TORX® BO bits with hole 25 mm: 1x TX10; 1x TX15; 1x TX20; 1x TX25; 1x TX30; 1x TX40
  • 3x 840/1 Z bits 25 mm: 1x 4; 1x 5; 1x 6
  • 3x 800/1 TZ Bits 25 mm: 1x 0.6X4.5; 1x 1x5.5; 1x 1.2x6.5
  • 1x 9478 Textile Box Kraftform compact 70/71, 160x95x65 mm

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)