• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt VDE 60 i 0,5 x 3,0 x 157 mm TIE Electrician Slot Interchangeable bit 3.0 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact VDE 60 i Take it easy, 0.5 x 3 x 157 mm

  • VDE Interchangeable blade for flat-tip screws 0.5x3.0x157

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Downforce

Slot

Blade width

3.0 mm

Blade thickness

0.5 mm

Length

157 mm

Height

1 mm

Width

1 mm

Weight

12 g

Dim

(L x W x H) 157 x 1 x 1 mm

Documents & Downloads

Datasheet

Datasheet 3165476 Wera Kraftform Kompakt VDE 60 i 0,5 x 3,0 x 157 mm TIE Electrician Slot Interchangeable bit 3.0 mm

User & Safety Instructions

User & Safety Instructions 3165476 Wera Kraftform Kompakt VDE 60 i 0,5 x 3,0 x 157 mm TIE Electrician Slot Interchangeable bit 3.0 mm

Description

VDE blade for power form Compact handle / replacement blade system for lightning fast replacement of the blade without special tool. Tested tools according to IEC 60900 Routine test at 10,000 V for safe working at the approved voltage of 1,000 V. With rolling protection and tool finder Take it easy: Colour labeling according to profiles as well as lasered size specification.

This text is machine translated.

Features

  • Kraftform compact VDE Interchangeable blade for slotted screws
  • Insulated, piece-tested according to IEC 60900
  • 9 mm hexagonal drive with guide edge
  • Conical cutting
  • The Wera black point tip offers form-fitting accuracy and optimized corrosion protection

Scope of delivery

  • VDE Interchangeable blade for flat-tip screws 0.5x3.0x157

More interesting products

(*All information is plus legal VAT)