• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt VDE 65 i PZ/S # 2 x 157 mm TIE Electrician Plus/Minus Interchangeable bit 2 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact VDE 65 i PZ/S take it easy, # 2 x 157 mm

  • VDE Interchangeable blade for Plus Minus screws # 2x157

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Downforce

Plus/Minus

Blade width

2 mm

Documents & Downloads

Datasheet

Datasheet 3165515 Wera Kraftform Kompakt VDE 65 i PZ/S # 2 x 157 mm TIE Electrician Plus/Minus Interchangeable bit 2 mm

User & Safety Instructions

User & Safety Instructions 3165515 Wera Kraftform Kompakt VDE 65 i PZ/S # 2 x 157 mm TIE Electrician Plus/Minus Interchangeable bit 2 mm

Description

VDE blade for power form compact handle / replacement blade system. Combination profile slotted and Pozidriv, especially for use in terminal blocks, fuse boxes, switches, relays. Lightning-fast replacement of the blade without special tools. Tested tools according to IEC 60900 Routine test at 10,000 V for safe working at the approved voltage of 1,000 V. The Wera black point tip offers fitting accuracy and optimized corrosion protection. With Tool Finder Take it easy: Colour marking according to profiles as well as lasered size specification. The hexagonal unroll protection prevents the blade from rolling away unintentionally.

This text is machine translated.

Features

  • Kraftform compact VDE Interchangeable blade for PlusMinus screws slotted/Pozidriv
  • Insulated, piece-tested according to IEC 60900
  • 9 mm hexagonal drive with guide edge
  • With Black Point tip for high corrosion protection and form-fitting
  • Take it easy tool finder: Colour codes by profile and lasered size specification

Scope of delivery

  • VDE Interchangeable blade for Plus Minus screws # 2x157

More interesting products

(*All information is plus legal VAT)